- Home ›
- All Products›
- PE-2228XNL
PE-2228XNL
Pulse Electronics
Pulse Transformer - 1:1 Turns Ratio - 700Vrms - 3.6Ohm Primary, 3.8Ohm Secondary - 84Vus - 4 Terminals - PC Pin - Through Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer - 1:1 Turns Ratio - 700Vrms - 3.6Ohm Primary, 3.8Ohm Secondary - 84Vus - 4 Terminals - PC Pin - Through Hole.
Search Keywords: PE2228XNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-2228XNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
338
$16.29
675
$8.61
1,013
$5.92
1,350 +
$5.80
Click for Quote
Log in
to unlock special pricing