- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PE-1812ACC110STS
PE-1812ACC110STS
Pulse Electronics
The PE-1812ACC110STS is a 2-line, AEC-Q200 qualified common mode choke designed for EMI suppression in automotive CAN-Bus netw ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
The PE-1812ACC110STS is a 2-line, AEC-Q200 qualified common mode choke designed for EMI suppression in automotive CAN-Bus networks.
Search Keywords: PE1812ACC110STS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-1812ACC110STS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Configuration:Dual
-
Attenuation:N/A
-
Family:PE-1812ACC
-
Dimension:4.7mm x 3.4mm x 3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.4441
1,000
$0.4135
2,500
$0.3913
5,000
$0.3716
7,500
$0.3697
10,000
$0.3679
15,000
$0.3661
25,000 +
$0.3642
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
PE-1812AGC110STS
VIEW PRODUCT