- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-1206PFB121ST
PE-1206PFB121ST
Pulse Electronics
FERRITE CHIP BEAD, 1206, 120 OHM NPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FERRITE CHIP BEAD, 1206, 120 OHM NPB
Search Keywords: PE1206PFB121ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-1206PFB121ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Multi-Layer High Current
-
Impedance:120 Ohm
-
Tolerance:25 %
-
Maximum DC Current:3 A
-
Maximum DC Resistance:0.03 Ohm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,630
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.0748
100
$0.0734
250
$0.0718
500
$0.0704
1,000
$0.0537
2,500
$0.0530
5,000
$0.0520
10,000 +
$0.0517
Click for Quote
Log in
to unlock special pricing