- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-1008CQ4N1JTT
PE-1008CQ4N1JTT
Pulse Electronics
Inductor RF Chip Wirewound 0.0041uH 5% 50MHz 75Q-Factor Ceramic 1.6A 0.05Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Inductor RF Chip Wirewound 0.0041uH 5% 50MHz 75Q-Factor Ceramic 1.6A 0.05Ohm DCR 1008 T/R
Search Keywords: PE1008CQ4N1JTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-1008CQ4N1JTT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Inductance:0.0041 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:0.05 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.2336
2,500
$0.2244
5,000
$0.2152
25,000
$0.2071
75,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing