- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-1008CD561KTT
PE-1008CD561KTT
Pulse Electronics
Inductor RF Chip Wirewound 0.56uH 10% 25MHz 45Q-Factor Ceramic 0.31A 1.33Ohm DCR 1008 T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor RF Chip Wirewound 0.56uH 10% 25MHz 45Q-Factor Ceramic 0.31A 1.33Ohm DCR 1008 T/R
Search Keywords: PE1008CD561KTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-1008CD561KTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1600 -
Inductance:560 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:310 mA
-
Maximum DC Resistance:1.33 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.