- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-0603PFB121ST
PE-0603PFB121ST
Pulse Electronics
The PE-0603PFB121ST is a high-current, single-type ferrite bead in a 0603 package, designed for EMI suppression on power lines ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The PE-0603PFB121ST is a high-current, single-type ferrite bead in a 0603 package, designed for EMI suppression on power lines.
Search Keywords: PE0603PFB121ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-0603PFB121ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Multi-Layer High Current
-
Impedance:120 Ohm
-
Tolerance:25 %
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.05 Ohm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60,000
can ship 8/10/26
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.0154
12,000
$0.0147
28,000
$0.0146
52,000
$0.0145
100,000
$0.0144
152,000
$0.0143
252,000
$0.0142
500,000 +
$0.0141
Click for Quote
Log in
to unlock special pricing