- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-0603FB601ST
Pulse Electronics
PE-0603FB601ST
FERRITE CHIP BEAD, 0603, 600 OHM NPB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FERRITE CHIP BEAD, 0603, 600 OHM NPB
Search Keywords: PE0603FB601ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-0603FB601ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Multi-Layer
-
Impedance:600 Ohm
-
Tolerance:25 %
-
Maximum DC Current:0.5 A
-
Maximum DC Resistance:0.38 Ohm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is PE-0603FB601ST RoHS compliant?
Yes, PE-0603FB601ST is RoHS compliant.
What is the lead time for PE-0603FB601ST?
The standard lead time for PE-0603FB601ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,681
Can Ship immediately
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.0147
1,000
$0.0146
2,500
$0.0133
5,000
$0.0121
10,000
$0.0103
25,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT