- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-0603CD331JTT
PE-0603CD331JTT
Pulse Electronics
INDUCTOR RF SMT 330NH 5% TIN NPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
INDUCTOR RF SMT 330NH 5% TIN NPB
Search Keywords: PE0603CD331JTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-0603CD331JTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:330 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:150 mA
-
Maximum DC Resistance:2.3 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.1432
4,000
$0.1365
6,000
$0.1325
8,000
$0.1305
26,000
$0.1267
50,000
$0.1232
100,000
$0.1214
150,000 +
$0.1195
Click for Quote
Log in
to unlock special pricing