Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PE-0603CD330JTT

INDUCTOR RF SMT 33.0NH 5% TIN NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
INDUCTOR RF SMT 33.0NH 5% TIN NPB
Search Keywords: PE0603CD330JTT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-0603CD330JTT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    0.033 uH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.6 A
  • Maximum DC Resistance:
    0.22 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE-0603CD330JTT RoHS compliant?
Yes, PE-0603CD330JTT is RoHS compliant.
What is the lead time for PE-0603CD330JTT?
The standard lead time for PE-0603CD330JTT is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1461
4,000
$0.1392
6,000
$0.1352
8,000
$0.1331
26,000
$0.1292
50,000
$0.1257
100,000
$0.1238
150,000 +
$0.1219
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!