Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PE-0603CD220JTT

PE-0603CD220JTT is a wire-wound, ceramic core RF chip inductor in a 0603 package with a nominal inductance of 22 nH and a ±5% ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PE-0603CD220JTT is a wire-wound, ceramic core RF chip inductor in a 0603 package with a nominal inductance of 22 nH and a ±5% tolerance.
Search Keywords: PE0603CD220JTT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PE-0603CD220JTT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 22 nH
Type: RF Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 700 mA
Maximum DC Resistance: 190 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE-0603CD220JTT RoHS compliant?
Yes, PE-0603CD220JTT is RoHS compliant.
What is the lead time for PE-0603CD220JTT?
The standard lead time for PE-0603CD220JTT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately Buy all 2,800 in-stock or the regular minimum order quantity of 4000
On Order:
14,000   can ship 2/4/27
Stock lot only:
2800
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
2000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1243
4,000
$0.1130
8,000
$0.1110
12,000
$0.1090
14,000 +
$0.1070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!