- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-0402CD6N2JTT
PE-0402CD6N2JTT
Pulse Electronics
INDUCTOR RF SMT 6.2NH 5% TIN NPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
INDUCTOR RF SMT 6.2NH 5% TIN NPB
Search Keywords: PE0402CD6N2JTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-0402CD6N2JTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:6.2 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:760 mA
-
Maximum DC Resistance:83 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3,000
$0.1273
6,000
$0.1214
9,000
$0.1177
12,000
$0.1143
27,000
$0.1126
51,000
$0.1095
102,000
$0.1079
150,000 +
$0.1063
Click for Quote
Log in
to unlock special pricing