- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- PE-01005FB700ST
Pulse Electronics
PE-01005FB700ST
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.28A 0.37Ohm DCR 01005
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-01005FB700ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
20000 -
Case Size:01005
-
Impedance:70 Ohm
-
Maximum DC Current:0.28 A
-
Dimension:0.42 x 0.22 x 0.22mm mm
-
Family:01005FB
-
This product is discontinued, but still in stock.