- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PD0120.113NL
PD0120.113NL
Pulse Electronics
Inductor Power Wirewound 12.2uH/12uH 10% 7.6A 0.016Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 12.2uH/12uH 10% 7.6A 0.016Ohm DCR
Search Keywords: PD0120113NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PD0120.113NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Inductance:12.2(OCL)/12 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:7.6 A
-
Maximum DC Resistance:0.016 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
270
Order Increment:
90
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
90
$3.16
180
$3.15
270
$3.14
540
$1.94
810
$1.53
1,080 +
$1.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT