- Home ›
- All Products›
- PBY201209T-601Y-N
PBY201209T-601Y-N
Pulse Electronics
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Search Keywords: PBY201209T601YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PBY201209T-601Y-N
-
Alias/AKA:BBPY00201209601Y00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0246
8,000
$0.0227
28,000
$0.0215
52,000
$0.0215
100,000
$0.0214
152,000
$0.0213
252,000
$0.0213
500,000 +
$0.0212
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT