- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PB2020.682NL
PB2020.682NL
Pulse Electronics
Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR Tray
Search Keywords: PB2020682NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PB2020.682NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Inductance:6.8(OCL)/5.9 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:13.6 A
-
Maximum DC Resistance:0.0065 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tray
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
255
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$3.34
50
$3.33
100
$3.32
255
$3.30
510
$2.04
765
$1.61
1,020 +
$1.58
Click for Quote
Log in
to unlock special pricing