- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PB2020.223
PB2020.223
Pulse Electronics
Inductor Power Unshielded Wirewound 22uH/19uH 20% 8.1A 20mOhm DCR Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Unshielded Wirewound 22uH/19uH 20% 8.1A 20mOhm DCR Tray
Search Keywords: PB2020223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PB2020.223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:22/19(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:8.1 A
-
Maximum DC Resistance:20 mOhm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tray
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Tariffs may apply for U.S. shipments