- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- PB0026NLT
PB0026NLT
Pulse Electronics
PB002X SMT Current Sense Transformer Series, Up To 15A, 7.1mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PB002X SMT Current Sense Transformer Series, Up To 15A, 7.1mm Max Height
Search Keywords: PB0026NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PB0026NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Accuracy:N/A
-
Mounting:Surface Mount4180
-
Operating Temperature:-40 to 125 °C
-
Operating Frequency:20 to 500 K to KHz
-
Dimension:14.48mm x 19.91mm x 104189mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$3.39
500
$2.08
750
$1.65
1,000 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments