Image is representational - see mfr. specs

Current Transformer 1:100 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1:100 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Search Keywords: PB0026NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PB0026NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Accuracy:
    N/A
  • Mounting:
    Surface Mount4180
  • Operating Temperature:
    -40 to 125 °C
  • Operating Frequency:
    20 to 500 K to KHz
  • Dimension:
    14.48mm x 19.91mm x 104189mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 715
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
9 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$1.72
140
$1.69
280
$1.65
560
$1.62
1,050
$1.58
2,520
$1.56
5,040
$1.54
7,560 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!