- Home ›
- All Products›
- PAG6356.086NLT
PAG6356.086NLT
Pulse Electronics
Power Transformer -10W - Push-Pull - 8:6 - 5000V Isolation
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer -10W - Push-Pull - 8:6 - 5000V Isolation
Search Keywords: PAG6356086NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PAG6356.086NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$4.73
300
$2.91
450
$2.31
600 +
$2.26
Click for Quote
Log in
to unlock special pricing