- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA5430.682NLT
PA5430.682NLT
Pulse Electronics
SMD Power Inductors - 6.8 uH ±20% - 3.9A - DCR: 74.1 mOhm - SRF: 29 MHz - +155°C - 11.9 x 11.0mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductors - 6.8 uH ±20% - 3.9A - DCR: 74.1 mOhm - SRF: 29 MHz - +155°C - 11.9 x 11.0mm - Tape&Reel
Search Keywords: PA5430682NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA5430.682NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$1.209
2,000
$0.744
3,000
$0.589
4,000 +
$0.577
Click for Quote
Log in
to unlock special pricing