- Home ›
- All Products›
- PA5131.003NLT
PA5131.003NLT
Pulse Electronics
Power Transformers 35W 210uH 200-700kHz 33-57V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Power Transformers 35W 210uH 200-700kHz 33-57V
Search Keywords: PA5131003NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA5131.003NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
140
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$2.431
140
$2.210
280
$2.070
560
$1.860
1,120 +
$1.800
Click for Quote
Log in
to unlock special pricing