- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA5007.682NLT
PA5007.682NLT
Pulse Electronics
High Current Composite Inductor - PA5007.XXXNLT and PM2207.XXXNLT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Composite Inductor - PA5007.XXXNLT and PM2207.XXXNLT
Search Keywords: PA5007682NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA5007.682NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:6.8 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:6.8 A
-
Maximum DC Resistance:0.0425 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,816
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
11 Weeks
can ship
8/19/26