- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA5007.102NLT
PA5007.102NLT
Pulse Electronics
High Current Composite Inductor - PA5007.XXXNLT Series, Up to 30 Apk
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Composite Inductor - PA5007.XXXNLT Series, Up to 30 Apk
Search Keywords: PA5007102NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA5007.102NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:21.8 A
-
Maximum DC Resistance:0.005 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,500
$1.0500
3,000
$1.0400
6,000
$1.0180
7,500
$1.0047
10,500
$1.0016
15,000 +
$0.9782
Click for Quote
Log in
to unlock special pricing