- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4547.562NLT
PA4547.562NLT
Pulse Electronics
High Current Molded Power Inductor - PA4547.XXXNLT Series, Up to 5.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Molded Power Inductor - PA4547.XXXNLT Series, Up to 5.5A
Search Keywords: PA4547562NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4547.562NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:5.6 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.7 A
-
Maximum DC Resistance:0.318 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,869
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$1.03
3,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments