- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4547.103NLT
PA4547.103NLT
Pulse Electronics
High Current Molded Power Inductor - PA4546.XXXNLT Series, UP to 11.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Molded Power Inductor - PA4546.XXXNLT Series, UP to 11.5A
Search Keywords: PA4547103NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4547.103NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:0.522 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,854
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3,000
$0.5428
6,000
$0.5415
9,000
$0.5284
12,000
$0.5270
15,000
$0.5214
27,000 +
$0.5081
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments