- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4349.332ANLT
Pulse Electronics
PA4349.332ANLT
High Current Molded Power Inductor PA4349.XXXANLT series, Up to 62A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Current Molded Power Inductor PA4349.XXXANLT series, Up to 62A
Search Keywords: PA4349332ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4349.332ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
80 -
Inductance:3.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:49 A
-
Maximum DC Resistance:0.00175 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Frequently Asked Questions
Is PA4349.332ANLT RoHS compliant?
Yes, PA4349.332ANLT is RoHS compliant.
What is the lead time for PA4349.332ANLT?
The standard lead time for PA4349.332ANLT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
100
$6.99
200
$4.30
300
$3.40
400 +
$3.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT