- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4346.332ANLT
PA4346.332ANLT
Pulse Electronics
High Current Molded Power Inductor - PA4346.XXXANLT Series Up to 50A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Molded Power Inductor - PA4346.XXXANLT Series Up to 50A
Search Keywords: PA4346332ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4346.332ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:3.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:14 A
-
Maximum DC Resistance:0.007 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
958
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$1.7000
1,000
$1.0500
1,500
$0.8272
2,000 +
$0.8109
Click for Quote
Log in
to unlock special pricing