- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4345.153NLT
PA4345.153NLT
Pulse Electronics
PA4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height
Search Keywords: PA4345153NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4345.153NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
750
$0.8845
1,500
$0.5443
2,250
$0.4309
3,000 +
$0.4223
Click for Quote
Log in
to unlock special pricing