- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4345.151NLT
PA4345.151NLT
Pulse Electronics
PA4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height
Search Keywords: PA4345151NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4345.151NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3,000
$0.5141
4,500
$0.4070
6,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments