- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4345.102NLT
PA4345.102NLT
Pulse Electronics
PA4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height
Search Keywords: PA4345102NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4345.102NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.4167
1,000
$0.4072
3,000
$0.3905
6,000
$0.3896
9,000
$0.3856
12,000
$0.3846
15,000
$0.3832
27,000 +
$0.3822
Click for Quote
Log in
to unlock special pricing