- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4344.393NLT
PA4344.393NLT
Pulse Electronics
PA4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
Search Keywords: PA4344393NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4344.393NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
200
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$4.04
400
$2.49
600
$1.97
800 +
$1.93
Click for Quote
Log in
to unlock special pricing