- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4344.104NLT
PA4344.104NLT
Pulse Electronics
PA4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
Search Keywords: PA4344104NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4344.104NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:100 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:5.3 A
-
Maximum DC Resistance:0.118 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
On Order:
1,000
can ship 9/7/26
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$2.03
400
$1.98
600
$1.95
1,000
$1.86
2,600
$1.80
5,000
$1.79
7,600
$1.78
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT