- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4344.103ANLT
PA4344.103ANLT
Pulse Electronics
The PA4344.103ANLT is a high-current, surface-mount (SMT) molded power inductor with an inductance of 10 uH.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The PA4344.103ANLT is a high-current, surface-mount (SMT) molded power inductor with an inductance of 10 uH.
Search Keywords: PA4344103ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4344.103ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:21 A
-
Maximum DC Resistance:0.0106 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$2.42
400
$2.35
600
$2.31
1,000
$2.21
2,600
$2.15
5,000
$2.10
7,600
$2.07
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments