- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4343.133NLT
PA4343.133NLT
Pulse Electronics
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
Search Keywords: PA4343133NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4343.133NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
625
$1.529
1,250
$0.941
1,875
$0.745
2,500 +
$0.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments