- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4343.103NLT
PA4343.103NLT
Pulse Electronics
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
Search Keywords: PA4343103NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4343.103NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:10 A
-
Maximum DC Resistance:0.0165 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.894
1,000
$0.843
2,500
$0.820
5,000
$0.815
7,500
$0.811
10,000
$0.807
15,000 +
$0.803
Click for Quote
Log in
to unlock special pricing