- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4343.103ANLT
PA4343.103ANLT
Pulse Electronics
High Current Molded Power Inductor - PA4343.XXXANLT Series Up to 42A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Current Molded Power Inductor - PA4343.XXXANLT Series Up to 42A
Search Keywords: PA4343103ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4343.103ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:13 A
-
Maximum DC Resistance:0.0158 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.956
1,000
$0.915
2,500
$0.877
5,000
$0.854
7,500
$0.852
10,000
$0.843
15,000 +
$0.841
Click for Quote
Log in
to unlock special pricing