- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4342.901ANLT
PA4342.901ANLT
Pulse Electronics
Inductor Power Shielded/Molded Wirewound 0.9uH 20% 100KHz 21A 0.0026Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded/Molded Wirewound 0.9uH 20% 100KHz 21A 0.0026Ohm DCR Automotive T/R
Search Keywords: PA4342901ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4342.901ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:0.9 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:21 A
-
Maximum DC Resistance:0.0026 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.5539
1,000
$0.5171
2,000
$0.4845
4,000 +
$0.4723
Click for Quote
Log in
to unlock special pricing