- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4342.361NLT
PA4342.361NLT
Pulse Electronics
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
Search Keywords: PA4342361NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4342.361NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.9555
2,000
$0.5880
3,000
$0.4655
4,000 +
$0.4562
Click for Quote
Log in
to unlock special pricing