- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4342.333NLT
PA4342.333NLT
Pulse Electronics
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
Search Keywords: PA4342333NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4342.333NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:33 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.112 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1000
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.5704
1,000
$0.5141
2,000
$0.5037
3,000
$0.4860
4,000 +
$0.4641
Click for Quote
Log in
to unlock special pricing