- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4342.223NLT
PA4342.223NLT
Pulse Electronics
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
Search Keywords: PA4342223NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4342.223NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:22 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:5 A
-
Maximum DC Resistance:0.074 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.620
1,000
$0.592
2,500
$0.559
5,000
$0.544
7,500
$0.529
10,000
$0.528
15,000
$0.522
25,000 +
$0.521
Click for Quote
Log in
to unlock special pricing