Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PA4342.153NLT

PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
Search Keywords: PA4342153NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PA4342.153NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 15 uH
Type: Power7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 6.25 A
Maximum DC Resistance: 0.045 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded/Molded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PA4342.153NLT RoHS compliant?
Yes, PA4342.153NLT is RoHS compliant.
What is the lead time for PA4342.153NLT?
The standard lead time for PA4342.153NLT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6719
1,000
$0.6366
2,500
$0.5322
5,000
$0.5010
7,500
$0.4985
10,000
$0.4961
15,000
$0.4925
25,000 +
$0.4852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!