- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4342.153ANLT
PA4342.153ANLT
Pulse Electronics
High Current Molded Power Inductor - PA4342.XXXANLT Series Up to 38A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Current Molded Power Inductor - PA4342.XXXANLT Series Up to 38A
Search Keywords: PA4342153ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4342.153ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 500
Stock lot only:
200
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
875
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.6556
500
$0.5960
875
$0.5670
1,750
$0.5300
2,625
$0.5150
3,500 +
$0.5080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments