- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4341.471ANLT
PA4341.471ANLT
Pulse Electronics
High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A
Search Keywords: PA4341471ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4341.471ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:0.47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:18 A
-
Maximum DC Resistance:0.004 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.8354
2,000
$0.5141
3,000
$0.4070
4,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing