- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4341.223NLT
PA4341.223NLT
Pulse Electronics
PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height
Search Keywords: PA4341223NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4341.223NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:22 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.19 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Buy all 1,000 in-stock or the regular minimum order quantity of 1250
Stock lot only:
1000
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.4561
1,250
$0.4146
2,500
$0.4078
3,750
$0.3961
5,000 +
$0.3719
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments