- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4341.103NLT
Pulse Electronics
PA4341.103NLT
PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height
Search Keywords: PA4341103NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4341.103NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.085 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Frequently Asked Questions
Is PA4341.103NLT RoHS compliant?
Yes, PA4341.103NLT is RoHS compliant.
What is the lead time for PA4341.103NLT?
The standard lead time for PA4341.103NLT is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,721
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.4980
1,000
$0.4527
3,000
$0.4459
5,000
$0.4220
8,000
$0.4159
10,000
$0.4036
15,000
$0.4026
25,000 +
$0.4016
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT