Image is representational - see mfr. specs

PA4340.153NLT

Pulse Electronics

PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height
Search Keywords: PA4340153NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PA4340.153NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    15 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    2.1 A
  • Maximum DC Resistance:
    0.19 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded/Molded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.3321
4,000
$0.3254
6,000
$0.3246
8,000
$0.3238
10,000
$0.3213
16,000
$0.3205
26,000
$0.3193
50,000 +
$0.3155
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!