- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4340.152NLT
PA4340.152NLT
Pulse Electronics
PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height
Search Keywords: PA4340152NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4340.152NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.7371
2,000
$0.4536
3,000
$0.3591
4,000 +
$0.3519
Click for Quote
Log in
to unlock special pricing