Image is representational - see mfr. specs

PA4338.821NLT

Pulse Electronics

The PA4338.821NLT is a surface-mount, shielded drum core power inductor for power conversion applications.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The PA4338.821NLT is a surface-mount, shielded drum core power inductor for power conversion applications.
Search Keywords: PA4338821NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PA4338.821NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    0.82 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    307104%
  • Technology:
    Drum Core7103
  • Maximum DC Current:
    6.3 A
  • Maximum DC Resistance:
    0.008(Typ) Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,788
Ships today, if you order in
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
Order Increment:
1000
9 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$0.6494
2,500
$0.3996
3,750
$0.3164
5,000 +
$0.3101
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!