- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4338.682NLT
PA4338.682NLT
Pulse Electronics
Shielded Drum Core - PA4338.XXXNLT Series, Up to 6.3A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Shielded Drum Core - PA4338.XXXNLT Series, Up to 6.3A
Search Keywords: PA4338682NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4338.682NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:6.8 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:3.6 A
-
Maximum DC Resistance:0.024(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,797
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.6141
1,500
$0.6126
3,000
$0.3770
4,500
$0.2985
6,000 +
$0.2924
Click for Quote
Log in
to unlock special pricing