- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4336.473NLT
PA4336.473NLT
Pulse Electronics
Shielded Drum Core - PA4336.XXXNLT Series
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Shielded Drum Core - PA4336.XXXNLT Series
Search Keywords: PA4336473NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4336.473NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:0.44 A
-
Maximum DC Resistance:0.923 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,850
Can Ship immediately
You may purchase all in-stock quantity of 2,850
Stock lot only:
2850
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.3982
3,000
$0.3620
6,000
$0.2228
9,000
$0.1764
12,000 +
$0.1728
Click for Quote
Log in
to unlock special pricing